USD
Favorite

0253.125NRT1 125mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 4.36800 $21,840.00

Submit a request for quotation on quantities greater than those displayed.

0253.125NRT1

Datasheet
Digi-Key Part Number 0253.125NRT1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0253.125NRT1
Copy  
Description FUSE BOARD MNT 125MA 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

125mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial

Copy  
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 251, 253 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® II 253
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 125mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case Axial
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 0.00174
Approval Agency CSA, QPL, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.103" Dia x 0.280" L (2.61mm x 7.11mm)
DC Cold Resistance 1.7 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 5,000