USD
Favorite

Price & Procurement
539 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
5 0.91000 $4.55
10 0.85000 $8.50
50 0.70380 $35.19
100 0.58650 $58.65
250 0.57184 $142.96
500 0.48388 $241.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : F2322-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: $0.85000
  • Tape & Reel (TR)  : F5568TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.38657
  • Tape & Box (TB)  : F7798TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.38657
  • Cut Tape (CT)  : F7798CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 376 - Immediate
  • Unit Price: $0.94000
  • Tape & Reel (TR)  : 025103.5NRT1L-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.34502
  • Tape & Box (TB)  : 025103.5NAT1L-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35464
  • Tape & Box (TB)  : 025103.5PAT1L-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.47740
  • Tape & Box (TB)  : 025103.5HAT1L-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.59760

025103.5MRT1L

Datasheet
Digi-Key Part Number F5568CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 025103.5MRT1L
Copy  
Description FUSE BOARD MOUNT 3.5A 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial

Copy  
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 025103.5MRT1L
HTML Datasheet 251, 253 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog PICO® II 251 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® II 251
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case Axial
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 1.58
Approval Agency CSA, cURus, PSE, TUV
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance 0.024 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0251012.MRT1L

FUSE BRD MNT 12A 32VAC/VDC AXIAL

Littelfuse Inc.

$1.77000 Details
Additional Resources
Standard Package 1
Other Names F5568CT