Add To Favorites
0218.200HXP
Product Overview
Digi-Key Part Number 1294-0218.200HXP-CHP
Copy   1294-0218.200HXP-CHP
Quantity Available 1,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0218.200HXP

Copy   0218.200HXP
Description FUSE GLASS 200MA 250VAC 5X20MM
Copy   FUSE GLASS 200MA 250VAC 5X20MM
Documents & Media
Datasheets 218 Series Datasheet
HTML Datasheet 218 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 218
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 200mA
Voltage Rating - AC 250V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.341
Approvals CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2412-ND 0218.200HXP Littelfuse Inc. Bulk ? 534 - Immediate
$1.49000 1
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.74560 $74.56
300 0.72697 $218.09
500 0.61512 $307.56
1,000 0.54056 $540.56

Submit a request for quotation on quantities greater than those displayed.

14:33:54 9/19/2018