Add To Favorites
02151.25MXBP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96615 $966.15
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 02151.25MXBP-ND
Copy   02151.25MXBP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02151.25MXBP

Copy   02151.25MXBP
Description FUSE CERAMIC 1.25A 250VAC 5X20MM
Copy   FUSE CERAMIC 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time 12 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
486-1806-ND 0001.2505 Schurter Inc. Bulk ? 378 - Immediate
$0.61000 1
Documents & Media
Datasheets 215 Series Datasheet
XB 5x20 Colour Coding Spec
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 215 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 215
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1.25A
Voltage Rating - AC 250V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 3.2
Approvals CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.1074 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2151.25MXBP

21:46:24 10/19/2018