USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39150 $391.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

021506.3MXF62P

Datasheet
Digi-Key Part Number 021506.3MXF62P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 021506.3MXF62P
Copy  
Description FUSE CERAMIC 1.25A 250VAC 5X20MM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1.25A 250V AC DC Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder

Copy  
Documents & Media
Datasheets 215 Series Datasheet
XFxxP 5x20mm Lead Forming Options
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 215 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 215
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 1.25A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case Radial Bend Cylinder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 128.75
Approval Agency BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0108 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000
Other Names 21506.3MXF62P