Add To Favorites
0215010.TXP 10A 250V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.76320 $76.32
300 0.74413 $223.24
500 0.62964 $314.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-0215010.TXP-CHP
Copy   1294-0215010.TXP-CHP
Quantity Available 800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0215010.TXP

Copy   0215010.TXP
Description FUSE CERAMIC 10A 250VAC 5X20MM
Copy   FUSE CERAMIC 10A 250VAC 5X20MM
Detailed Description

10A 250V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm

Copy   10A 250V AC  DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Documents & Media
Datasheets 215 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 215 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 215
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 10A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 333.565
Approvals CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0066 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
F2669-ND 0215010.HXP Littelfuse Inc. Bulk ? 407 - Immediate
$1.66000 1 Tariff Applied ?
F1699-ND 0215010.MXP Littelfuse Inc. Bulk ? 19,025 - Immediate
$1.59000 1 Tariff Applied ?
F4326-ND 0215010.TXP Littelfuse Inc. Bulk ? 318 - Immediate
$1.53000 1 Tariff Eligible ?
0215010.VXP-ND 0215010.VXP Littelfuse Inc. Bulk ? 0
$6.03600 5  Non-Stock ? Tariff Applied ?
Additional Resources
Standard Package ? 100

12:03:40 3/22/2019