Add To Favorites
0215.400MRET1P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.30163 $1,301.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0215.400MRET1P-ND
Copy   0215.400MRET1P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0215.400MRET1P

Copy   0215.400MRET1P
Description FUSE CERAMIC 400MA 250VAC 5X20MM
Copy   FUSE CERAMIC 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 215 Series Datasheet
HTML Datasheet 215 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 215
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 400mA
Voltage Rating - AC 250V
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 1.325
Approvals CE, SEMKO, UL, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm)
DC Cold Resistance 0.5825 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 0215.400MT1P
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 0215.400MXEP-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21713

07:08:59 1/16/2019