USD
Favorite

02092.25MXEP 2.25A 350V AC DC Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39295 $392.95
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

02092.25MXEP

Datasheet
Digi-Key Part Number 02092.25MXEP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02092.25MXEP
Copy  
Description FUSE GLASS 2.25A 350VAC 2AG
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.25A 350V AC DC Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)

Copy  
Documents & Media
Datasheets 209 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 209
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Fuse Type Cartridge, Glass
Current Rating (Amps) 2.25A
Voltage Rating - AC 350V
Response Time Slow Blow
Package / Case 2AG, 5mm x 15mm (Axial)
Breaking Capacity @ Rated Voltage 100A
Melting I²t 39
Approval Agency CE, cULus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance 0.0567 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000
Other Names 2092.25MXEP