Add To Favorites
Product Overview
Digi-Key Part Number F4588-ND
Quantity Available 1,054
Can ship immediately
Manufacturer

Manufacturer Part Number

0208005.MXEP

Description FUSE GLASS 5A 350VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 208 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog 208 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 208
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 5A
Voltage Rating - AC 350V
Response Time Fast
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 17
Approvals CE, cURus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance 0.0186 Ohms
 
Additional Resources
Standard Package ? 1,000
Other Names 0208005.MXEP-ND
0208005EP
0208005MXEP
F4588

20:24:41 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
5 0.62000 $3.10
10 0.60200 $6.02
50 0.50620 $25.31
100 0.42020 $42.02
250 0.38200 $95.50
500 0.32470 $162.35
1,000 0.28650 $286.50
5,000 0.25785 $1,289.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback