Add To Favorites
0203.750HXG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
5 4.41000 $22.05
10 4.25300 $42.53
50 3.30760 $165.38
100 2.75630 $275.63
300 2.67750 $803.25
500 2.28376 $1,141.88
1,000 2.16563 $2,165.63
5,000 1.96875 $9,843.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0203.750HXG-ND
Copy   0203.750HXG-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0203.750HXG

Copy   0203.750HXG
Description FUSE BOARD MNT 750MA 250VAC 2SMD
Copy   FUSE BOARD MNT 750MA 250VAC 2SMD
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 203 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series FLAT-PAK® 203
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 750mA
Voltage Rating - AC 250V
Response Time Slow
Package / Case 2-SMD, Gull Wing
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.327
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance 0.158 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 0203.750G
0203750HXG
H203.750G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0203.750URG-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.28376

15:00:37 1/21/2019