Add To Favorites
Product Overview
Digi-Key Part Number F6010CT-ND
Quantity Available 1,251
Can ship immediately
Manufacturer

Manufacturer Part Number

0202.062URG

Description FUSE BOARD MNT 62MA 250VAC 2SMD
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 202 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog FLAT-PAK® 202 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series FLAT-PAK® 202
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 62mA
Voltage Rating - AC 250V
Response Time Fast
Package / Case 2-SMD, Gull Wing
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00022
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance 7.9 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F6010CT

10:49:01 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 $5.82
5 5.62400 $28.12
10 5.42300 $54.23
50 4.21800 $210.90
100 3.51510 $351.51
250 3.41464 $853.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6010TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.64770
  • Digi-Reel® ? : F6010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,251 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0202.062HXG-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.51510
Send Feedback