Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
5 3.29800 $16.49
10 3.18500 $31.85
50 2.50220 $125.11
100 2.04730 $204.73
250 1.99044 $497.61
500 1.70610 $853.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F3558CT-ND
Copy   F3558CT-ND
Quantity Available 943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0160.500MR

Copy   0160.500MR
Description FUSE BOARD MNT 500MA 250VAC 2SMD
Copy   FUSE BOARD MNT 500MA 250VAC 2SMD
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 160
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 250V
Response Time Slow
Package / Case 2-SMD, Square End Block with Clip
Mounting Type Holder, Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.96
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
DC Cold Resistance 0.5974 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 0160500MR
F3558CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3558TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.44760
  • Digi-Reel® ? : F3558DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®

09:50:54 1/19/2019