Add To Favorites
Product Overview
Digi-Key Part Number F1089-ND
Quantity Available 7,019
Can ship immediately
Manufacturer

Manufacturer Part Number

01550400Z

Description FUSE HLDR BLADE 32V 30A PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fuse Holder 30A 32V 1 Circuit Blade Panel Mount

Documents & Media
Datasheets ATO® Fuses In-Line Type
Online Catalog 155, ATO® Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 155
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 30A
Mounting Type Panel Mount
Orientation -
Termination Style Wire Leads
Contact Material Brass
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 01550300Z - Littelfuse Inc. | F1088-ND DigiKey Electronics
  • 01550300Z
  • Littelfuse Inc.
  • FUSE HLDR BLADE 32V 20A PNL MNT
  • Unit Price $4.35000
  • F1088-ND
  • FHAC0002ZXJ - Littelfuse Inc. | F3210-ND DigiKey Electronics
  • FHAC0002ZXJ
  • Littelfuse Inc.
  • FUSE HLDR BLADE 32V 30A IN LINE
  • Unit Price $4.70000
  • F3210-ND
  • 0287030.PXCN - Littelfuse Inc. | F4202-ND DigiKey Electronics
  • 0287030.PXCN
  • Littelfuse Inc.
  • FUSE AUTOMOTIVE 30A 32VDC BLADE
  • Unit Price $0.28000
  • F4202-ND
  • 0287002.PXCN - Littelfuse Inc. | F4192-ND DigiKey Electronics
  • 0287002.PXCN
  • Littelfuse Inc.
  • FUSE AUTO 2A 32VDC BLADE
  • Unit Price $0.28000
  • F4192-ND
Additional Resources
Standard Package ? 1
Other Names 01550400
01550400M
155400
F1089

04:14:55 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
5 2.58000 $12.90
10 2.45100 $24.51
50 1.97800 $98.90
100 1.67700 $167.70
250 1.63400 $408.50
500 1.37600 $688.00
1,000 1.22550 $1,225.50
5,000 1.07500 $5,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback