01550303ZXA Fuse Holder 3A 32V 1 Circuit Blade Panel Mount
Product Overview
Digi-Key Part Number F4571-ND
Copy   F4571-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

01550303ZXA

Copy   01550303ZXA
Description FUSE HOLDER BLADE 32V 3A PNL MNT
Copy   FUSE HOLDER BLADE 32V 3A PNL MNT
Detailed Description

Fuse Holder 3A 32V 1 Circuit Blade Panel Mount

Copy   Fuse Holder 3A 32V 1 Circuit Blade Panel Mount
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
F1088-ND 01550300Z Littelfuse Inc. Bulk ? 3,098 - Immediate
$4.35000 1 Not applicable
Documents & Media
Datasheets ATO® Fuses In-Line Type
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 155
Part Status Obsolete
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 3A
Mounting Type Panel Mount
Orientation -
Termination Style Wire Leads
Contact Material Brass
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 01550303ZXA-ND
0155303ZXA
1550303ZXA
155303A
F4571

17:12:15 12/13/2018