Add To Favorites
0154.500DRL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
5 2.86400 $14.32
10 2.72100 $27.21
50 2.19600 $109.80
100 1.86190 $186.19
250 1.81412 $453.53
500 1.52768 $763.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6776CT-ND
Copy   F6776CT-ND
Quantity Available 1,118
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0154.500DRL

Copy   0154.500DRL
Description FUSE BOARD MNT 500MA 125VAC/VDC
Copy   FUSE BOARD MNT 500MA 125VAC/VDC
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154L
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder, Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0795
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.42 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • 0451.500MRL - Littelfuse Inc. | F2574CT-ND DigiKey Electronics
  • 0451.500MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $1.24000
  • F2574CT-ND
  • 0451.500NRL - Littelfuse Inc. | F5964CT-ND DigiKey Electronics
  • 0451.500NRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $1.24000
  • F5964CT-ND
  • 0451.500MRL - Littelfuse Inc. | F2574DKR-ND DigiKey Electronics
  • 0451.500MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price Digi-Reel®
  • F2574DKR-ND
  • 0451.500MRL - Littelfuse Inc. | F2574TR-ND DigiKey Electronics
  • 0451.500MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $0.51040
  • F2574TR-ND
You May Also Be Interested In
  • 0154005.DRL - Littelfuse Inc. | F6779CT-ND DigiKey Electronics
  • 0154005.DRL
  • Littelfuse Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2SMD
  • Unit Price $3.01000
  • F6779CT-ND
  • 046701.5NR - Littelfuse Inc. | F1395CT-ND DigiKey Electronics
  • 046701.5NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 1.5A 32VAC 65VDC
  • Unit Price $1.20000
  • F1395CT-ND
Additional Resources
Standard Package ? 1
Other Names F6776CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6776TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.19350
  • Digi-Reel® ? : F6776DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,118 - Immediate
  • Unit Price: Digi-Reel®

22:08:50 1/17/2019