Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
5 2.86400 $14.32
10 2.72100 $27.21
50 2.19600 $109.80
100 1.86190 $186.19
250 1.81412 $453.53
500 1.52768 $763.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10746CT-ND
Copy   F10746CT-ND
Quantity Available 978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0154.315DR

Copy   0154.315DR
Description FUSE BOARD MNT 315MA 125VAC/VDC
Copy   FUSE BOARD MNT 315MA 125VAC/VDC
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
HTML Datasheet 154(T,L,TL) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OMNI-BLOK® 154 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 315mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder, Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0311
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.3918 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • 0451.315MRL - Littelfuse Inc. | F3652CT-ND DigiKey Electronics
  • 0451.315MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 315MA 125VAC/VDC
  • Unit Price $1.24000
  • F3652CT-ND
  • 0451.315MRL - Littelfuse Inc. | F3652DKR-ND DigiKey Electronics
  • 0451.315MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 315MA 125VAC/VDC
  • Unit Price Digi-Reel®
  • F3652DKR-ND
  • 0451.315MRL - Littelfuse Inc. | F3652TR-ND DigiKey Electronics
  • 0451.315MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 315MA 125VAC/VDC
  • Unit Price $0.51040
  • F3652TR-ND
  • 0451.315NRL - Littelfuse Inc. | 0451.315NRL-ND DigiKey Electronics
  • 0451.315NRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 315MA 125VAC/VDC
  • Unit Price $0.45760
  • 0451.315NRL-ND
You May Also Be Interested In
  • 0154.250DR - Littelfuse Inc. | F1219CT-ND DigiKey Electronics
  • 0154.250DR
  • Littelfuse Inc.
  • FUSE BOARD MNT 250MA 125VAC/VDC
  • Unit Price $3.01000
  • F1219CT-ND
  • 0154.500DR - Littelfuse Inc. | F1220CT-ND DigiKey Electronics
  • 0154.500DR
  • Littelfuse Inc.
  • FUSE BOARD MNT 500MA 125VAC/VDC
  • Unit Price $3.01000
  • F1220CT-ND
  • 0154004.DR - Littelfuse Inc. | F1227CT-ND DigiKey Electronics
  • 0154004.DR
  • Littelfuse Inc.
  • FUSE BRD MNT 4A 125VAC/VDC 2SMD
  • Unit Price $2.55000
  • F1227CT-ND
  • 166733-4 - TE Connectivity AMP Connectors | 166733-4-ND DigiKey Electronics
  • 166733-4
  • TE Connectivity AMP Connectors
  • CONN DIN RCPT 48POS PNL MNT GOLD
  • Unit Price $13.66000
  • 166733-4-ND
  • 1658608-3 - TE Connectivity AMP Connectors | AML15B-ND DigiKey Electronics
  • 1658608-3
  • TE Connectivity AMP Connectors
  • CONN D-SUB PLUG 15POS STR IDC
  • Unit Price $10.63000
  • AML15B-ND
Additional Resources
Standard Package ? 1
Other Names F10746CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10746TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.19350
  • Digi-Reel® ? : F10746DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: Digi-Reel®

13:39:27 11/20/2018