Add To Favorites
Product Overview
Digi-Key Part Number 160-2173-ND
Quantity Available 118
Can ship immediately

Manufacturer Part Number


Description LED DRIVER CC AC/DC 52-95V 1.05A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.05A 52 ~ 95 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets PA-1101-48 Series
Online Catalog PA-1400, PA-1600 and PA-1101
Product Attributes Select All
Manufacturer Lite-On Inc.
Series -
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 52 ~ 95 V
Current - Output (Max) 1.05A
Power (Watts) 100W
Voltage - Isolation 3.75kV
Dimming Analog
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.36" W x 1.34" H (212.0mm x 60.0mm x 34.0mm)
Mounting Type Chassis Mount
Approvals cURus
Additional Resources
Standard Package ? 20
Other Names 160-2173

17:01:34 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 65.96000 $65.96
10 62.08000 $620.80
25 58.20000 $1,455.00
100 55.48400 $5,548.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback