Add To Favorites
PA-1100-22L 5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.79000 $19.79
5 19.28400 $96.42
10 18.26600 $182.66
50 16.23080 $811.54
100 15.21330 $1,521.33
250 14.70456 $3,676.14
500 14.50108 $7,250.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160-2088-ND
Copy   160-2088-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA-1100-22L

Copy   PA-1100-22L
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy   AC/DC WALL MOUNT ADAPTER 5V 10W
Detailed Description

5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Part Status Discontinued at Digi-Key
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency 76%
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.94" L x 1.34" W x 1.90" H (23.9mm x 34.0mm x 48.3mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length -
Weight 0.088 lb (39.92g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 396
Other Names 160-2088
PA-1100-2L

03:39:46 1/22/2019