Add To Favorites
MOC3083S-TA1 Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.67300 $6.73
100 0.43230 $43.23
500 0.36508 $182.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160-2260-1-ND
Copy   160-2260-1-ND
Quantity Available 7,877
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOC3083S-TA1

Copy   MOC3083S-TA1
Description OPTOISOLATOR 5KV TRIAC 6SMD
Copy   OPTOISOLATOR 5KV TRIAC 6SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD

Copy   Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Documents & Media
Online Catalog MOC308x Series
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5000Vrms
Voltage - Off State 800V
Static dV/dt (Min) 800V/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - Hold (Ih) 400µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals CSA, FIMKO, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • T1610T-8T - STMicroelectronics | 497-15252-5-ND DigiKey Electronics
  • T1610T-8T
  • STMicroelectronics
  • TRIAC 800V 16A 10MA TO-220AB
  • Unit Price $1.72000
  • 497-15252-5-ND
  • MOC3083SR2M - ON Semiconductor | MOC3083SR2MCT-ND DigiKey Electronics
  • MOC3083SR2M
  • ON Semiconductor
  • OPTOISOLATOR 4.17KV TRIAC 6SMD
  • Unit Price $1.16000
  • MOC3083SR2MCT-ND
  • MOC3063S-TA1 - Lite-On Inc. | 160-1723-1-ND DigiKey Electronics
  • MOC3063S-TA1
  • Lite-On Inc.
  • OPTOISOLATOR 5KV TRIAC 6SMD
  • Unit Price $0.69000
  • 160-1723-1-ND
  • MOC3021S-TA1 - Lite-On Inc. | 160-2045-1-ND DigiKey Electronics
  • MOC3021S-TA1
  • Lite-On Inc.
  • OPTOISOLATOR 5KV TRIAC 6SMD
  • Unit Price $0.61000
  • 160-2045-1-ND
  • TMA34S-L - Sanken | TMA34S-L-ND DigiKey Electronics
  • TMA34S-L
  • Sanken
  • TRIAC 400V 3A
  • Unit Price $1.29000
  • TMA34S-L-ND
Additional Resources
Standard Package ? 1
Other Names 160-2260-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2260-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.27450
  • Digi-Reel® ? : 160-2260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,877 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MOC3083S--ND
  • Minimum Quantity: 5,005  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24300

00:55:51 8/21/2019