Add To Favorites
Photo Not Available
LTW-5630AQL40 LED Lighting AQL White, Neutral 4000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.11830 $1,064.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTW-5630AQL40-ND
Copy   LTW-5630AQL40-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTW-5630AQL40

Copy   LTW-5630AQL40
Description LED AQL NEUTRAL WHITE 4000K 4SMD
Copy   LED AQL NEUTRAL WHITE 4000K 4SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting AQL White, Neutral 4000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad

Copy   LED Lighting AQL White, Neutral 4000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Documents & Media
Datasheets 5630AQLxx Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series AQL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 44 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.13V
Lumens/Watt @ Current - Test 117 lm/W
CRI (Color Rendering Index) 90
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max) 0.043" (1.10mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000

01:35:58 1/22/2019