Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTW-5630AQL27-ND
Quantity Available 0

Manufacturer Part Number


Description LED AQL WARM WHITE 2700K 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting AQL White, Warm 2700K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad

Documents & Media
Datasheets 5630AQLxx Series
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Manufacturer Lite-On Inc.
Series AQL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 41 lm (Typ)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.13V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) 90
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max) 0.043" (1.10mm)
Thermal Resistance of Package 15°C/W
Additional Resources
Standard Package ? 3,000

22:41:19 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.10500 $945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback