USD
Favorite

LTV-715FS Optoisolator Darlington Output 5000Vrms 1 Channel 6-SMD
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,005 0.18032 $902.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTV-715FS-TA-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18401
  • Tape & Reel (TR)  : LTV-715FS-TA1-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.19082

LTV-715FS

Digi-Key Part Number LTV-715FS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTV-715FS
Copy  
Description OPTOISOLTR 5KV DARLINGTON 6-SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Darlington Output 5000Vrms 1 Channel 6-SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 600% @ 1mA
Current Transfer Ratio (Max) 7500% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 60µs, 53µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 35V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 1V
Operating Temperature -25°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 65