USD
Favorite

LTV-715FM Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,005 0.18032 $902.50

Submit a request for quotation on quantities greater than those displayed.

LTV-715FM

Digi-Key Part Number LTV-715FM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTV-715FM
Copy  
Description OPTOISOLTR 5KV DARLINGTON 6-DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 600% @ 1mA
Current Transfer Ratio (Max) 7500% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 60µs, 53µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 35V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 1V
Operating Temperature -25°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.400", 10.16mm)
Supplier Device Package 6-DIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 65