Add To Favorites
LTST-S115KRKGKT Green, Red 574nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 160-2232-1-ND
Copy   160-2232-1-ND
Quantity Available 8,673
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTST-S115KRKGKT

Copy   LTST-S115KRKGKT
Description LED GREEN/RED CLEAR SMD
Copy   LED GREEN/RED CLEAR SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Red 574nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)

Copy   Green, Red 574nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd Green, 112.5mcd Red
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 574nm Green, 625nm Red
Wavelength - Peak 574nm Green, 632nm Red
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package SMD
Size / Dimension 3.20mm L x 1.00mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTST-S326KGJRKT - Lite-On Inc. | 160-2033-1-ND DigiKey Electronics
  • LTST-S326KGJRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD R/A
  • Unit Price $0.45000
  • 160-2033-1-ND
  • LTST-S326GEKT - Lite-On Inc. | 160-2237-1-ND DigiKey Electronics
  • LTST-S326GEKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD R/A
  • Unit Price $0.41000
  • 160-2237-1-ND
  • BRPY1201W-TR - Stanley Electric Co | 404-1078-1-ND DigiKey Electronics
  • BRPY1201W-TR
  • Stanley Electric Co
  • LED GREEN/RED CLEAR SMD
  • Unit Price $0.60000
  • 404-1078-1-ND
  • LTST-C235KGKRKT - Lite-On Inc. | 160-2026-1-ND DigiKey Electronics
  • LTST-C235KGKRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD
  • Unit Price $0.44000
  • 160-2026-1-ND
Additional Resources
Standard Package ? 1
Other Names 160-2232-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.44100 $4.41
25 0.37080 $9.27
100 0.32250 $32.25
250 0.29008 $72.52
500 0.25234 $126.17
1,000 0.19950 $199.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2232-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.16414
  • Digi-Reel® ? : 160-2232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,673 - Immediate
  • Unit Price: Digi-Reel®

04:17:59 9/25/2018