Add To Favorites
Photo Not Available
LTST-S115KGKFKT Green, Orange 572nm Green, 607nm Orange LED Indication - Discrete 2.05V Green, 2.05V Orange 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14700 $882.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTST-S115KGKFKT-ND
Copy   LTST-S115KGKFKT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTST-S115KGKFKT

Copy   LTST-S115KGKFKT
Description LED GREEN/ORANGE CLEAR CHIP SMD
Copy   LED GREEN/ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Orange 572nm Green, 607nm Orange LED Indication - Discrete 2.05V Green, 2.05V Orange 1206 (3216 Metric)

Copy   Green, Orange 572nm Green, 607nm Orange LED Indication - Discrete 2.05V Green, 2.05V Orange 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Green, Orange
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15.7mcd Green, 19.6mcd Orange
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.05V Green, 2.05V Orange
Current - Test 5mA Green, 5mA Orange
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 572nm Green, 607nm Orange
Wavelength - Peak 575nm Green, 611nm Orange
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000

08:20:27 12/11/2018