USD
Favorite

LTST-E680UBKT Blue 470nm LED Indication - Discrete 3.3V 4-PLCC
Price & Procurement
16,663 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.41500 $4.15
100 0.26600 $26.60
500 0.22876 $114.38
1,000 0.17662 $176.62
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 160-2198-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.15960
  • Digi-Reel®  : 160-2198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,663 - Immediate
  • Unit Price: Digi-Reel®

LTST-E680UBKT

Datasheet
Digi-Key Part Number 160-2198-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-E680UBKT
Copy  
Description LED BLUE CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 4-PLCC

Copy  
Documents & Media
Datasheets LTST-E680UBKT
Online Catalog PLCC-4 Round with Flat Top LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 627.5mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

4N35S-TA1

OPTOISO 3.55KV TRANS W/BASE 6SMD

Lite-On Inc.

$0.54000 Details
Additional Resources
Standard Package 1
Other Names 160-2198-1