USD
Favorite

Price & Procurement
58,538 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33900 $3.39
100 0.19770 $19.77
500 0.13558 $67.79
1,000 0.11298 $112.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-1409-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: $0.09684
  • Cut Tape (CT)  : 160-1409-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,538 - Immediate
  • Unit Price: $0.48000

LTST-C155KGJRKT

Datasheet
Digi-Key Part Number 160-1409-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-C155KGJRKT
Copy  
Description LED GREEN/RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd Green, 45mcd Red
Lens Style Rectangle with Flat Top
Lens Size 2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 571nm Green, 631nm Red
Wavelength - Peak 574nm Green, 639nm Red
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

$0.52000 Details

DMN6140L-13

MOSFET N-CH 60V 1.6A SOT23

Diodes Incorporated

$0.35000 Details

LTST-C155KGJSKT

LED GREEN/YELLOW CLEAR CHIP SMD

Lite-On Inc.

$0.48000 Details

961102-6404-AR

CONN HEADER VERT 2POS 2.54MM

3M

$0.22000 Details

ABLS-25.000MHZ-B4-F-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

$0.28000 Details

RCW-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.29000 Details
Additional Resources
Standard Package 1
Other Names 160-1409-6