Non-Stock

LTST-C150CKT

Datasheet
Digi-Key Part Number 160-1167-1-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-C150CKT
Copy  
Supplier
Copy  
Description LED RED CLEAR 1206 SMD
Copy  
Detailed Description

Red 638nm LED Indication - Discrete 1.8V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTST-C150CKT
PCN Obsolescence/ EOL Mult Dev EOL 21/Jun/2020
HTML Datasheet LTST-C150CKT
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style Rectangle with Flat Top
Lens Size 2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 638nm
Wavelength - Peak 660nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-C150TBKT

LED BLUE CLEAR 1206 SMD

Lite-On Inc.

$0.36000 Details

LTST-C150YKT

LED YELLOW CLEAR SMD

Lite-On Inc.

$0.37000 Details

LTST-C150KGKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

$0.35000 Details

B3SN-3112P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$1.02000 Details

MMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

onsemi

$0.14000 Details

BZX84J-B5V1,115

DIODE ZENER 5.1V 550MW SOD323F

Nexperia USA Inc.

$0.32000 Details
Additional Resources
Standard Package 1
Other Names 160-1167-1