Add To Favorites
Photo Not Available
LTS-2807CKG-P Character LED Display Module Character
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 0.96250 $1,540.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTS-2807CKG-P-ND
Copy   LTS-2807CKG-P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTS-2807CKG-P

Copy   LTS-2807CKG-P
Description DISPLAY 1DGT GREEN 0.2" SMD
Copy   DISPLAY 1DGT GREEN 0.2" SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Character LED Display Module Character

Copy   Character LED Display Module    Character
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Characters -
Size / Dimension -
Digit/Alpha Size -
Display Type -
Common Pin -
Color -
Voltage - Forward (Vf) (Typ) -
Current - Test -
Millicandela Rating -
Wavelength - Peak -
Power Dissipation (Max) -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package ? 800

12:33:31 12/18/2018