Add To Favorites
LTR-536AB Photodiode 900nm 50ns Radial, Side View
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.54300 $5.43
100 0.34880 $34.88
500 0.29450 $147.25
1,000 0.23250 $232.50
2,500 0.21700 $542.50
5,000 0.20925 $1,046.25
10,000 0.20615 $2,061.50
25,000 0.20150 $5,037.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160-2224-ND
Copy   160-2224-ND
Quantity Available 9,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR-536AB

Copy   LTR-536AB
Description SENSOR PHOTODIODE 900NM RADIAL
Copy   SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Photodiode 900nm 50ns Radial, Side View

Copy   Photodiode 900nm 50ns  Radial, Side View
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time 50ns
Voltage - DC Reverse (Vr) (Max) 30V
Current - Dark (Typ) 30nA (Max)
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial, Side View
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PD438C/S46 - Everlight Electronics Co Ltd | 1080-1148-ND DigiKey Electronics
  • PD438C/S46
  • Everlight Electronics Co Ltd
  • SENSOR PHOTODIODE 940NM TO226-2
  • Unit Price $0.69000
  • 1080-1148-ND
  • SFH 206K - OSRAM Opto Semiconductors Inc. | 475-1076-ND DigiKey Electronics
  • SFH 206K
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 850NM RADIAL
  • Unit Price $1.45000
  • 475-1076-ND
  • BPV22F - Vishay Semiconductor Opto Division | 751-1006-ND DigiKey Electronics
  • BPV22F
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 950NM RADIAL
  • Unit Price $1.11000
  • 751-1006-ND
  • LTR-516AD - Lite-On Inc. | 160-1032-ND DigiKey Electronics
  • LTR-516AD
  • Lite-On Inc.
  • SENSOR PHOTODIODE 940NM RADIAL
  • Unit Price $0.70000
  • 160-1032-ND
Additional Resources
Standard Package ? 1,000
Other Names 160-2224
LTR-536AB-ND

22:26:21 8/19/2019