USD
Favorite

LTPL-C034UVH430 Ultraviolet (UV) Emitter 430nm 3.4V 700mA 130° 1414 (3535 Metric)
Price & Procurement
1,237 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
10 4.96200 $49.62
100 3.47320 $347.32
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 160-2206-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.74080
  • Digi-Reel®  : 160-2206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,237 - Immediate
  • Unit Price: Digi-Reel®

LTPL-C034UVH430

Datasheet
Digi-Key Part Number 160-2206-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTPL-C034UVH430
Copy  
Description EMITTER UV 430NM 700MA SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ultraviolet (UV) Emitter 430nm 3.4V 700mA 130° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets LTPL-C034UVH430
Online Catalog LTPL-C034 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series 3535
Packaging Cut Tape (CT) 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If -
Wavelength 430nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 130°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

$2.11000 Details

L1C1-FRD1000000000

LED LUXEON C RED 735NM

Lumileds

$3.03000 Details

LTPL-C034UVH405

LED 500MA 100MW 405NM

Lite-On Inc.

$5.53000 Details

LTPL-C034UVH365

LED 500MA 665MW 365NM

Lite-On Inc.

$6.85000 Details

LTPL-C034UVH385

LED 500MA 970MW 385NM

Lite-On Inc.

$6.99000 Details

LXZ1-PB01

LED LUXEON Z BLUE 470NM 2SMD

Lumileds

$2.64000 Details
Additional Resources
Standard Package 1
Other Names 160-2206-1