Add To Favorites
Photo Not Available
LTL2P3YX2KS Yellow 591nm LED Indication - Discrete 2.1V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10262 $1,231.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTL2P3YX2KS-ND
Copy   LTL2P3YX2KS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTL2P3YX2KS

Copy   LTL2P3YX2KS
Description LED YELLOW CLEAR T-1 3/4 T/H
Copy   LED YELLOW CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 591nm LED Indication - Discrete 2.1V Radial

Copy   Yellow 591nm LED Indication - Discrete 2.1V Radial
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12650mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 23°
Mounting Type Through Hole
Wavelength - Dominant 591nm
Wavelength - Peak 594nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 12.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

06:15:27 11/16/2018