Add To Favorites
Photo Not Available
LTL-4262NR Red 638nm LED Indication - Discrete 1.8V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10149 $507.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTL-4262NR-ND
Copy   LTL-4262NR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTL-4262NR

Copy   LTL-4262NR
Description LED RED CLEAR T/H
Copy   LED RED CLEAR T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 638nm LED Indication - Discrete 1.8V Radial

Copy   Red 638nm LED Indication - Discrete 1.8V Radial
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Clear
Millicandela Rating 135mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 45°
Mounting Type Through Hole
Wavelength - Dominant 638nm
Wavelength - Peak 660nm
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 5.85mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1,000

10:09:09 12/18/2018