Add To Favorites
Photo Not Available
LTE-4216 Infrared (IR) Emitter 940nm 1.2V 60mA 2.25mW/sr @ 20mA 20° Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14720 $294.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTE-4216-ND
Copy   LTE-4216-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTE-4216

Copy   LTE-4216
Description EMITTER IR 940NM 60MA RADIAL
Copy   EMITTER IR 940NM 60MA RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.2V 60mA 2.25mW/sr @ 20mA 20° Radial

Copy   Infrared (IR) Emitter 940nm 1.2V 60mA 2.25mW/sr @ 20mA 20° Radial
Documents & Media
Datasheets LTE-4216
PCN Design/Specification LTE/LTR Lead Frame Chg 11/Apr/2018
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 60mA
Radiant Intensity (Ie) Min @ If 2.25mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

13:50:00 10/19/2018