USD
Favorite

LTDL-TA25B-T1 Fiber Optic Transmitter 650nm Connector-less
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.18000 $540.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LTDL-TA25B-T1

Datasheet
Digi-Key Part Number 160-2053-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTDL-TA25B-T1
Copy  
Description TRANSMITTER PHOTOLINK 650NM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Transmitter 650nm Connector-less

Copy  
Documents & Media
Datasheets LTDL-TA25B-T1 Preliminary
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Part Status Active
Wavelength 650nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) -
Connector Type Connector-less
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 160-2053
160-2053-1
160-2053-1-ND