USD

LTDL-TA25B-T Fiber Optic Transmitter 650nm Connector-less
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 160-2054-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18000

LTDL-TA25B-T

Datasheet
Digi-Key Part Number 160-2054-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTDL-TA25B-T
Copy  
Description TRANSMITTER PHOTOLINK 650NM
Copy  
Detailed Description

Fiber Optic Transmitter 650nm Connector-less

Copy  
Documents & Media
Datasheets LTDL-TA25B-T Preliminary
HTML Datasheet LTDL-TA25B-T Preliminary
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Wavelength 650nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) -
Connector Type Connector-less
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 160-2054
160-2054-1
160-2054-ND