Add To Favorites
Photo Not Available
LTC-571G Character LED Display Module Green 7-Segment 3 Character Common Cathode 2.1V 20mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Product Overview
Digi-Key Part Number LTC-571G-ND
Copy   LTC-571G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC-571G

Copy   LTC-571G
Description LED 7-SEG 3DIGIT GRN 0.56" CC
Copy   LED 7-SEG 3DIGIT GRN 0.56" CC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Character LED Display Module Green 7-Segment 3 Character Common Cathode 2.1V 20mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm)

Copy   Character LED Display Module Green 7-Segment 3 Character Common Cathode 2.1V 20mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Tube ?
Part Status Active
Number of Characters 3
Size / Dimension 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Green
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Millicandela Rating 2.4mcd
Wavelength - Peak 565nm
Power Dissipation (Max) 75mW
Package / Case 12-DIP (0.600", 15.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,001 1.13932 $1,140.46

Submit a request for quotation on quantities greater than those displayed.

16:45:29 9/24/2018