Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.69300 $6.93
25 0.57440 $14.36
100 0.49500 $49.50
250 0.43560 $108.90
500 0.37620 $188.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 516-1268-6-ND
Copy   516-1268-6-ND
Quantity Available 19,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSDL-5420#031

Copy   HSDL-5420#031
Description SENSOR PHOTODIODE 875NM 2SMD
Copy   SENSOR PHOTODIODE 875NM 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 875nm 7.5ns 56° 2-SMD, Z-Bend

Copy   Photodiode 875nm 7.5ns 56° 2-SMD, Z-Bend
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series HSDL-5400
Packaging ? Digi-Reel® ?
Part Status Active
Wavelength 875nm
Color - Enhanced -
Spectral Range 770nm ~ 1000nm
Diode Type PIN
Responsivity @ nm -
Response Time 7.5ns
Voltage - DC Reverse (Vr) (Max) 40V
Current - Dark (Typ) 1nA
Active Area 0.15mm²
Viewing Angle 56°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • HSDL-4420#031 - Lite-On Inc. | 516-1265-1-ND DigiKey Electronics
  • HSDL-4420#031
  • Lite-On Inc.
  • EMITTER IR 875NM 100MA SMD
  • Unit Price $1.01000
  • 516-1265-1-ND
  • PD15-22C/TR8 - Everlight Electronics Co Ltd | 1080-1367-1-ND DigiKey Electronics
  • PD15-22C/TR8
  • Everlight Electronics Co Ltd
  • SENSOR PHOTODIODE 940NM 4SMD
  • Unit Price $0.50000
  • 1080-1367-1-ND
  • HSDL-5420#011 - Lite-On Inc. | 160-1918-1-ND DigiKey Electronics
  • HSDL-5420#011
  • Lite-On Inc.
  • SENSOR PHOTODIODE 875NM 2SMD GW
  • Unit Price $0.89000
  • 160-1918-1-ND
  • VEMD2523SLX01 - Vishay Semiconductor Opto Division | VEMD2523SLX01CT-ND DigiKey Electronics
  • VEMD2523SLX01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 900NM 2SMD
  • Unit Price $0.95000
  • VEMD2523SLX01CT-ND
  • HSDL-4420#011 - Lite-On Inc. | 516-1264-1-ND DigiKey Electronics
  • HSDL-4420#011
  • Lite-On Inc.
  • EMITTER IR 875NM 100MA SMD
  • Unit Price $1.01000
  • 516-1264-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-1268-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1268-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.27000
  • Cut Tape (CT) ? : 516-1268-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,155 - Immediate
  • Unit Price: $0.89000

16:02:34 6/19/2019