Add To Favorites
4N27S-TA1 Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14686 $734.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4N27S-TA1-ND
Copy   4N27S-TA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4N27S-TA1

Copy   4N27S-TA1
Description OPTOISO 1.5KV TRANS W/BASE 6SMD
Copy   OPTOISO 1.5KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-SMD

Copy   Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-SMD
Documents & Media
Datasheets 4N27/4N28 (M, S, -TA1)
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 1500Vrms
Current Transfer Ratio (Min) 10% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 3µs
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 30V
Current - Output / Channel 100mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 500mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 4N27STA1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 4N27SLT-ND
  • Minimum Quantity: 5,005  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10950
  • Tape & Reel (TR) ? : 4N27S-TA-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12166

23:16:01 10/19/2018