Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
25 3.68000 $92.00
100 3.63380 $363.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LICAL-DEC-MS001-TTRDKR-ND
Copy   LICAL-DEC-MS001-TTRDKR-ND
Quantity Available 2,297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LICAL-DEC-MS001-T

Copy   LICAL-DEC-MS001-T
Description IC REMOTE CONTROL DECODER 20SSOP
Copy   IC REMOTE CONTROL DECODER 20SSOP
Detailed Description

Remote Control Decoder IC Alarm Systems, Communication Systems 20-SSOP

Copy   Remote Control Decoder IC Alarm Systems, Communication Systems 20-SSOP
Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series MS
Packaging ? Digi-Reel® ?
Part Status Active
Type Remote Control Decoder
Applications Alarm Systems, Communication Systems
Voltage - Supply, Analog 2.0 V ~ 5.5 V
Voltage - Supply, Digital -
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RXM-433-LR - Linx Technologies Inc. | RXM-433-LR-ND DigiKey Electronics
  • RXM-433-LR
  • Linx Technologies Inc.
  • RECEIVER 433MHZ LR SERIES
  • Unit Price $16.45000
  • RXM-433-LR-ND
  • RXM-418-LR - Linx Technologies Inc. | RXM-418-LR-ND DigiKey Electronics
  • RXM-418-LR
  • Linx Technologies Inc.
  • RECEIVER 418MHZ LR SERIES
  • Unit Price $16.45000
  • RXM-418-LR-ND
  • LICAL-ENC-MS001 - Linx Technologies Inc. | LICAL-ENC-MS001CT-ND DigiKey Electronics
  • LICAL-ENC-MS001
  • Linx Technologies Inc.
  • IC REMOTE CONTROL ENCODER 20SSOP
  • Unit Price $3.98000
  • LICAL-ENC-MS001CT-ND
  • ANT-418-SP - Linx Technologies Inc. | ANT-418-SP-ND DigiKey Electronics
  • ANT-418-SP
  • Linx Technologies Inc.
  • RF ANT 418MHZ CHIP SOLDER SMD
  • Unit Price $2.43000
  • ANT-418-SP-ND
  • BAT43WS-7-F - Diodes Incorporated | BAT43WS-FDICT-ND DigiKey Electronics
  • BAT43WS-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 200MA SOD323
  • Unit Price $0.47000
  • BAT43WS-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names LICAL-DEC-MS001-TTRDKR
LICAL-DEC-MS001DKR
LICAL-DEC-MS001DKR-ND

07:30:09 10/16/2018