Add To Favorites
Product Overview
Digi-Key Part Number LTC6101HVBCS5#TRMPBFDKR-ND
Quantity Available 1,396
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6101HVBCS5#TRMPBF

Description IC OPAMP CURR SENSE TSOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Documents & Media
Datasheets LTC6101(HV)
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 100nA
Voltage - Input Offset 150µV
Current - Supply 350µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 5 V ~ 100 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC6101
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6101HVBCS5#TRMPBFDKR

00:17:47 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
25 3.53680 $88.42
100 2.41130 $241.13
250 2.21036 $552.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback