Add To Favorites
Product Overview
Digi-Key Part Number LTC4210-3CS6#TRMPBFDKR-ND
Quantity Available 318
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4210-3CS6#TRMPBF

Description IC CONTROLLER HOT SWAP TSOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose TSOT-23-6

Documents & Media
Datasheets LTC4210-3/4
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply 2.7 V ~ 7 V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 750µA
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Feature Pins ON, TIMER
Base Part Number LTC4210-3
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LTC4210-3CS6#TRMPBFDKR

22:09:09 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
25 3.53680 $88.42
100 2.20320 $220.32
250 2.01960 $504.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback