Add To Favorites
Product Overview
Digi-Key Part Number LTC3873ETS8-5#TRMPBFDKR-ND
Quantity Available 3
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-8

Documents & Media
Datasheets LTC3873-5
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.1 V ~ 60 V
Frequency - Switching -
Duty Cycle (Max) 78%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC3873-5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3873ETS8-5#TRMPBFDKR

01:45:36 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
25 2.66520 $66.63
100 1.79930 $179.93
250 1.64936 $412.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback