Add To Favorites
Product Overview
Digi-Key Part Number LTC3525ISC6-5#TRMPBFCT-ND
Quantity Available 153
Can ship immediately

Manufacturer Part Number


Description IC REG BOOST 5V 0.4A SYNC SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 400mA (Switch) 6-VSSOP, SC-88, SOT-363

Documents & Media
Datasheets LTC3525-3/3.3/5
EDA / CAD Models LTC3525ISC6-5#TRMPBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number LTC3525-5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3525ISC6-5#TRMPBFCT

08:17:01 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
25 4.15160 $103.79
100 2.97430 $297.43
250 2.72648 $681.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3525ISC6-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.47861
Send Feedback