Add To Favorites
Product Overview
Digi-Key Part Number LTC2631ITS8-LM8#TRMPBFDKR-ND
Quantity Available 433
Can ship immediately

Manufacturer Part Number


Description IC DAC 8BIT VOUT TSOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 TSOT-23-8

Documents & Media
Datasheets LTC2631
Product Training Modules LTC263x 12-, 10-, and 8-Bit VOUT DAC Family
Design Resources Development Tool Selector
Featured Product Voltage Output DACs
Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 3.2µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.05, ±0.5 (Max)
Architecture -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2631-8
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

17:25:10 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
25 2.92160 $73.04
100 1.99510 $199.51
250 1.82888 $457.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback