Add To Favorites
Product Overview
Digi-Key Part Number LTC1663ES5#TRMPBFDKR-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1663ES5#TRMPBF

Description IC DAC 10BIT R-R TSOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 TSOT-23-5

Documents & Media
Datasheets LTC1663
Design Resources Development Tool Selector
Featured Product Voltage Output DACs
Interactive RF Signal Chain
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 30µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.2
Architecture -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC1663
 
Additional Resources
Standard Package ? 1
Other Names LTC1663ES5#TRMPBFDKR

17:33:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
25 4.15160 $103.79
100 2.83970 $283.97
250 2.60304 $650.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback