Add To Favorites
Product Overview
Digi-Key Part Number LT8610ACIMSE-1#PBF-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

LT8610ACIMSE-1#PBF

Description IC REG BUCK ADJ 3.5A SYNC 16MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad

Documents & Media
Datasheets LT8610AC Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 42V
Current - Output 3.5A
Frequency - Switching 1.5MHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LT8610-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 37

06:03:07 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.00000 $9.00
25 6.01800 $150.45
100 5.12040 $512.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT8610ACIMSE-1#TRPBF-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback