Add To Favorites
Product Overview
Digi-Key Part Number LT6654AHLS8-4.096#PBF-ND
Quantity Available 536
Can ship immediately

Manufacturer Part Number


Description IC VREF SERIES 4.096V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Series Voltage Reference IC ±0.05% 10mA 8-CLCC (5x5)

Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tray ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 2ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 4.596 V ~ 36 V
Current - Supply 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
Base Part Number LT6654-4.096
Additional Resources
Standard Package ? 576

08:35:04 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.38000 $7.38
25 4.90080 $122.52
100 4.02900 $402.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback