Add To Favorites
Product Overview
Digi-Key Part Number LT3032MPDE-3.3#PBF-ND
Quantity Available 109
Can ship immediately

Manufacturer Part Number


Description IC REG LINEAR +-3.3V 14DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive and Negative Fixed 2 Output ±3.3V 150mA, 150mA 14-DFN (4x3)

Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive and Negative
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) ±20V
Voltage - Output (Min/Fixed) ±3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
Current - Output 150mA, 150mA
PSRR 68dB (120Hz), 54dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-PowerWFDFN
Supplier Device Package 14-DFN (4x3)
Base Part Number LT3032-3.3
Additional Resources
Standard Package ? 91

19:25:44 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.94000 $12.94
25 8.67000 $216.75
100 7.37460 $737.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3032MPDE-3.3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.47665
Send Feedback