Add To Favorites
Product Overview
Digi-Key Part Number LT3015MPMSE-12#PBF-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3015MPMSE-12#PBF

Description IC REG LINEAR -12V 1.5A 12MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output -12V 1.5A 12-MSOP-EP

Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -30V
Voltage - Output (Min/Fixed) -12V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 2.4mA
Current - Supply (Max) 70mA
PSRR 53dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
Base Part Number LT3015-12
 
Additional Resources
Standard Package ? 37

14:29:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.71000 $15.71
25 10.50600 $262.65
100 8.93530 $893.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3015MPMSE-12#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.99647
Send Feedback